text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $5.32
20 $4.30
40 $4.10
125 $3.78
250+ $3.60
Total:

$5.32

USD
Attributes
Attributes Table
Connector Type Lighting
Length 610mm
No of Positions 2
Features and Applications

The 2181195-1 is a part of Nector Series Cable Assembly 2 ft 42 VAC White LV-2 SPT-2 S line Plug to Pigtail Connector.

The Nector S Line connector is a small, power-to-luminaire connector designed to meet the lighting industry’s need for a compact, easy-to-install interconnect solution.

Applications:

  • Lighting wiring in offices
  • Kitchens
  • Bathrooms
  • Display cabinet
  • Mountable Lightings
  • Shop and Household furniture