text.skipToContent text.skipToNavigation

Manufacturer Part #

2181198-4

White Outlet - Mini HVL LV-2 to Wire Leads 96.0" (2.44m) SSL Cable Assembly

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1202
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 610mm
No of Positions: 2
Mounting Method: Plug In
Features and Applications
The 2181198-4 is a part of Nector Series Cable Assembly 8 ft 42 VAC White LV-2 SPT-2 S line Outlet to Pigtail Connector.

The Nector S Line connector is a small, power-to-luminaire connector designed to meet the lighting industry’s need for a compact, easy-to-install interconnect solution.

Applications:

  • Lighting wiring in offices
  • Kitchens
  • Bathrooms
  • Display cabinet
  • Mountable Lightings
  • Shop and Household furniture

 

 

Pricing Section
Stock
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.49
USD
Quantity
Web Price
1
$10.49
5
$10.02
20
$9.35
50
$8.93
125+
$8.53
Product Variant Information section