
Manufacturer Part #
2273011-1
M8 Series 1.5 m Black PUR 4 Position Right Angle Socket PigTail
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Connector Type: | Circular |
Length: | 1.5m |
Shielding: | No |
Color: | Black |
No of Positions: | 4 |
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
25
$8.98
50
$7.43
75
$7.28
100+
$7.18
Product Variant Information section
Available Packaging
Package Qty:
25 per Box