
Manufacturer Part #
2273113-4
4 Position Black PUR M12 Straight Plug to M12 Straight Socket AA
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Connector Type: | Circular |
Length: | 1.5m |
Shielding: | No |
Color: | Black |
No of Positions: | 4 |
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
25
$12.15
50
$10.05
75
$9.86
100+
$9.72
Product Variant Information section
Available Packaging
Package Qty:
25 per Box