text.skipToContent text.skipToNavigation

Manufacturer Part #

264029-000

19/27 Red 14 AWG 600V 10000' (3048.0m) Hook-Up Dual Wall Wire Cable

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1726
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Circular
Length: 30m
Shielding: Yes
Color: Red
No of Positions: 1
Pricing Section
Global Stock:
975
Germany (Online Only):
975
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.88
USD
Quantity
Web Price
1
$0.875
40
$0.78
150
$0.75
400
$0.73
1,500+
$0.70
Product Variant Information section