text.skipToContent text.skipToNavigation

Manufacturer Part #

2820403012

Hook-up Wire 44A0111-24-0

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Black
Voltage Rating: 600V
Operating Temp Range: -65°C to +150°C
Wire Gauge: AWG 24
Pricing Section
Stock:
0
Minimum Order:
2,314
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,029.73
USD
Quantity
Web Price
1
$0.54
75
$0.475
250
$0.46
750
$0.445
2,500+
$0.43
Product Variant Information section