text.skipToContent text.skipToNavigation

Manufacturer Part #

2821033-1

20 (4), 38 Position QSFP28, SFP+ (4) Plug to Plug Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2821033-1 - Technical Attributes
Attributes Table
Length: 1m
Color: Black
Wire Gauge: AWG 30
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
40
Multiple Of:
40
Total
$3,006.00
USD
Quantity
Web Price
1+
$75.15
Product Variant Information section