text.skipToContent text.skipToNavigation

Manufacturer Part #

2821222-3

Double Ended 30 AWG 25 Gb/s 1 meter Pluggable / Direct Attach Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2821222-3 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 1m
Shielding: Yes
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
25
Multiple Of:
25
Total
$791.25
USD
Quantity
Web Price
1
$38.45
4
$35.36
10
$33.45
25
$31.65
40+
$30.76
Product Variant Information section