text.skipToContent text.skipToNavigation

Manufacturer Part #

2829464-1

NECTOR M 3 Position Socket 610 mm Single Ended Lighting Cable Assembly

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1610
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 610mm
Color: Black
No of Positions: 3
Pricing Section
Stock
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$21.96
USD
Quantity
Web Price
1
$21.96
4
$20.84
10
$20.14
25
$19.45
40+
$19.11
Product Variant Information section