text.skipToContent text.skipToNavigation

Manufacturer Part #

2829490-1

NECTOR M 5 Position Plug 610 mm Harmonized Lighting Cable Assembly

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1619
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 610mm
Color: Black
No of Positions: 5
Pricing Section
Stock
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
55
Factory Lead Time:
5-10 Days
Total
$31.40
USD
Quantity
Web Price
1
$31.40
3
$29.82
10
$28.19
20
$27.28
40+
$26.41
Product Variant Information section