text.skipToContent text.skipToNavigation

Manufacturer Part #

2829497-1

NECTOR M 5 Position Socket 396.2mm Panel Mount Lighting Cable Assembly

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1608
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 396.2mm
Color: Black
No of Positions: 5
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
64
Factory Lead Time:
5-10 Days
Total
$11.04
USD
Quantity
Web Price
1
$11.04
5
$10.16
20
$9.45
30
$9.26
75+
$8.83
Product Variant Information section