text.skipToContent text.skipToNavigation

Manufacturer Part #

3-2273125-4

3 Position Blk Spark Resist M12 Right Angle Socket to M12 Straight Plug 2 LED

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Circular
Length: 1.5m
Shielding: No
Color: Black
No of Positions: 3
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$382.50
USD
Quantity
Web Price
25
$15.30
50
$12.50
75+
$12.24
Product Variant Information section