text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 24 Weeks
Minimum Order: 2,145
Multiple Of: 2,145
Quantity Web Price
2,145+ $0.86
Total:

$1,844.70

USD
Attributes
Attributes Table
Connector Type Plug
Color Black
No of Rows 2
No of Positions 10
Current Rating 5A
Voltage Rating 250V
Operating Temp Range -40°C to +105°C