text.skipToContent text.skipToNavigation

Manufacturer Part #

42R35-3152-250

IEC Single Fuse Holder Quick Connect Black 10A 250 Vac Appliance Inlet

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 34mm
Shielding: Yes
Color: Black
No of Positions: 3
Mounting Method: Snap Fit
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,174.00
USD
Quantity
Web Price
100+
$11.74
Product Variant Information section