text.skipToContent text.skipToNavigation

Manufacturer Part #

467767-000

Black 2.39 to 2.59 mm 600 VAC -45 to +125°C FlexLite DW Commercial Wire

Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1715
Product Specification Section
Technical Attributes
Attributes Table
Shielding: No
Color: Black
No of Positions: 1
Pricing Section
Stock:
1,950
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.62
USD
Quantity
Web Price
1+
$0.615