text.skipToContent text.skipToNavigation

Manufacturer Part #

6826453001

55A9002 Series 30 AWG 600 V Blue ETFE Hook Up Wire

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
TE Connectivity 6826453001 - Technical Attributes
Attributes Table
Operating Temp Range: -65°C to +200°C
Wire Gauge: AWG 30
Pricing Section
Global Stock:
3,935
Germany (Online Only):
3,935
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.59
USD
Quantity
Web Price
1
$0.585
75
$0.56
200
$0.545
750
$0.52
2,000+
$0.48
Product Variant Information section