text.skipToContent text.skipToNavigation

Manufacturer Part #

797785-000

TE/Raychem 1 Conductor 24 AWG Silver Coated Copper White 600 V High Perf. Cable

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Circular
Shielding: No
Color: White
No of Positions: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,425.00
USD
Quantity
Web Price
5,000+
$0.885
Product Variant Information section