text.skipToContent text.skipToNavigation

Manufacturer Part #

929000683903

Fortimo™ LED DLM Cable 500 mm 6- Wire Without Fan Wire (North America)

Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 1609
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 500mm
Color: Black
No of Rows: 1
No of Positions: 6
Mounting Method: Wire Mount
Features and Applications

The 929000683903 is a Fortimo LED DLM Cable assembly For Fortimo LED downlight module. This cable is Available in 500 mm with fan wire(6-Wire)

Features:

  • Wide range of LED cables available
  • Offering plenty of flexibility and choice

Specifications:

  • Product :LED DLM Cable
  • Cable length: 500 mm
  • Cable Assembly

Applications:

  • General lighting applications
  • Primarily downlighting Modules
Pricing Section
Stock
714
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.46
USD
Quantity
Web Price
1
$3.46
20
$3.21
40
$3.15
125
$3.06
250+
$3.01
Product Variant Information section