text.skipToContent text.skipToNavigation

Manufacturer Part #

A-KAB-USBB-FS-1M

Type B Female 1 Meter Cable Open End Waterproof USB Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: USB
Length: 1m
Shielding: Yes
Color: Black
No of Positions: 4
Features & Applications

The A-KAB-USBB-FS-1M-R is a part of A-KAB series female waterproof connector with 1 meter cable open end USB cable.

Materials:

  • Cable: USB 2.0 - 28AWG*1P+24AWG*2C+AL+D+B
  • Connector: Black, ABS
  • USB: USB-B Female Solder
  • UV Resistanct, Black, OD=5.0mm,IP 67
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.40
USD
Quantity
Web Price
120+
$9.67
Product Variant Information section