text.skipToContent text.skipToNavigation

Manufacturer Part #

AK639-10

10 Meter Shielded Black HDMI A Male to DVI-D Single Link Cable

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AK639-10-R is a part of AK63 10 meter HDMI A male to DVI-D(18+1) male connection cable.

Features:

  • Connector:
    • P1: HDMI 19P Male Contact:15µ”; Nickel Plated Shell
    • P2: DVI 18+1 Digital Male Contact: G/F, Nickel Plated Shell
  • Shield:
    • P1: Inner mold must be wraped copper to connector shell & cable braid
    • P2: Copper Foil 360º solder to connector shell & cable braid
  • Hood: P1&P2: Molded Type, PVC 45P, Color: Black(NK-K01)
  • Electrical:
    • 100% Open Short & Mis Wire Test
    • Contact Resistance 3Ω Max
    • Insulation Resistance 10MΩ Min
    • Hi-Pot Voltage 300V DC
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$495.80
USD
Quantity
Web Price
10+
$24.79
Product Variant Information section