text.skipToContent text.skipToNavigation

Manufacturer Part #

CA091 60 4300 100

M16 AISG RET Cable Assembly with IP68 straight male /Female 1 meter cable connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Plug
Length: 1m
Shielding: Yes
Color: Black
No of Positions: 8
Current Rating: 5A
Voltage Rating: 300V
Operating Temp Range: -40°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$1,274.75
USD
Quantity
Web Price
5+
$254.95
Product Variant Information section