

Manufacturer Part #
CAB.719
CAB.719 Hirose U.FL to 100mm 1.13 to SMA(F)BKST
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Connector Type: | RF |
Length: | 100mm |
Shielding: | Yes |
Color: | Grey |
Insulation Resistance: | 1000MΩ |
Contact Resistance: | 545Ω |
Wire Gauge: | AWG 32 |
Dielectric Withstanding Voltage: | 1kV |
Frequency Range: | 6GHz |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
4,608
USA:
4,608
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$7.34
10
$6.66
30
$6.36
75
$6.12
200+
$5.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wire Mount