text.skipToContent text.skipToNavigation

Manufacturer Part #

RN-UFL-SMA6

RN Series 6" Coax Cable with UFL and Reverse Polarity SMA Connector

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 152.4mm
Shielding: Yes
Color: Black
No of Rows: 1
No of Positions: 1
Features & Applications

The RN-UFL-SMA6 is a 6" Coax cable with U.FL and reverse polarity SMA connectors.

View the RN-UFL series of Cable

Pricing Section
Global Stock:
618
USA:
618
220
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.35
USD
Quantity
Web Price
1
$7.35
10
$6.67
30
$6.37
75
$6.13
200+
$5.88
Product Variant Information section