text.skipToContent text.skipToNavigation

Manufacturer Part #

U.FL-2LP-068N1-A-(100)

U.FL Series Double Ended Ø 1.13 mm 100 mm Long Coaxial Gray Cable Assembly

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: RF
Length: 100mm
Shielding: Yes
Color: Grey
No of Positions: 2
Mounting Method: Surface Mount
Features & Applications

The U.FL-2LP-068N1-A-(100) is a Part of U.FL Series double ended 1.13 mm dia 100 mm long Ultra Small Surface Mount Coaxial Connector.It has a frequency range of 6 GHz and impedence of 50 ohm. Its Operating Temperature ranges from -40 °C to 90 °C.

Features:

  • Nominal mated height of 1.9 or 2.4mm (Max. 2.0 or 2.5mm)
  • Small mounting area
  • Light weight
  • Accepts high frequency transmission
  • Automatic board placement
  • Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
  • Simple connector mating / unmating
  • Verification of the fully mated condition

Applications:

  • Cellular phones
  • PHS
  • mobile phones
  • wireless communication devices
  • electronic measuring instruments
  • GPS
  • wireless LAN,
  • Bluetooth and any application requiring high frequency transmission using small coaxial connectors
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.08
USD
Quantity
Web Price
1+
$1.08
Product Variant Information section