text.skipToContent text.skipToNavigation

Manufacturer Part #

2EG01817-D2D-DF

2EG0 Series 1.00mm [.039”] Pitch 98 Positions PCI-E Connector

ECAD Model:
Mfr. Name: Foxconn Interconnect Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Foxconn Interconnect Technology 2EG01817-D2D-DF - Technical Attributes
Attributes Table
Card Type: PCI Express™
Gender: Female Receptacle
No of Positions: 36
No of Rows: 2
Termination: Solder
Color: Black
Material: Thermoplastic
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$676.80
USD
Quantity
Unit Price
200
$0.147
800
$0.143
2,000
$0.141
5,000
$0.139
8,000+
$0.135
Product Variant Information section