text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2199230-5

CONN EDGE DUAL FMALE 67POS 0.020

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2151
Product Specification Section
TE Connectivity 1-2199230-5 - Technical Attributes
Attributes Table
Gender: Female
No of Positions: 67
No of Rows: 2
Pitch: 0.50 mm
Termination: Solder
Color: Black
Read Out: Dual
Operating Temp Range: -40°C to +80°C
Material: Thermoplastic
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$450.00
USD
Quantity
Web Price
1,000
$0.45
2,000
$0.44
3,000
$0.435
4,000
$0.43
5,000+
$0.415