text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1734857-1

36 Position 1 mm Pitch Black Straddle Mount PCI Express™ Card Edge Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1734857-1 - Technical Attributes
Attributes Table
Card Type: PCI Express™
Gender: Female
No of Positions: 36
No of Rows: 2
Pitch: 1 mm
Termination: Solder
Color: Black
Read Out: Dual
Card Thickness: 1.57 mm
Operating Temp Range: -40°C to +85°C
Material: Phosphor Bronze
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10500
Multiple Of:
70
Total
$16,380.00
USD
Quantity
Web Price
70
$1.69
210
$1.64
350
$1.62
700
$1.60
1,400+
$1.56
Product Variant Information section