text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-04BMMB-SL7001

M12 FIELD INSTALLABLE A CODE 4P MM SCREW-IN CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
Amphenol LTW M12A-04BMMB-SL7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Threaded
IP Rating: IP67
Material: Nylon
Voltage Rating: 250V
Current Rating: 4A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.99
USD
Quantity
Web Price
1
$7.99
10
$7.25
30
$6.92
75
$6.66
200+
$6.39
Product Variant Information section