text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-08PFFS-SF8002

M12 PANEL CONNECTOR A CODE 8P F CONNECTOR F PIN SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
Amphenol LTW M12A-08PFFS-SF8002 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP68
Material: Nylon
Voltage Rating: 30V
Current Rating: 2A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.91
USD
Quantity
Web Price
1
$6.91
10
$6.27
30
$5.99
75
$5.76
200+
$5.53
Product Variant Information section