text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-17PMMC-SF8B20

M12 PANEL CONN 17P M CONN M PIN NON-SHIELDED FRONT PG9 W/WIRES L-200MM

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
Amphenol LTW M12A-17PMMC-SF8B20 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Plug
No of Positions: 17
Mating Type: Threaded
IP Rating: IP68
Material: Nylon
Voltage Rating: 30V
Current Rating: 1.5A
Shell Size: M12
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.94
USD
Quantity
Web Price
1
$13.94
5
$12.94
20
$12.14
50
$11.63
125+
$11.15
Product Variant Information section