text.skipToContent text.skipToNavigation

Manufacturer Part #

DD-18BMMA-LL7001

CERES FIELD INSTALLABLE LARGE 18P M CONNECTOR M PIN LOCK SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
Amphenol LTW DD-18BMMA-LL7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 18
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Material: Nylon
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.96
USD
Quantity
Web Price
1
$12.96
5
$12.06
25
$11.23
50
$10.89
150+
$10.37
Product Variant Information section