text.skipToContent text.skipToNavigation

Manufacturer Part #

09330006106

Han E M Crimo Contact AG AWH 12

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 12
Contact Material: Copper Alloy
Contact Plating: Silver
Voltage Rating: 500V
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$53.00
USD
Quantity
Web Price
100
$0.53
300
$0.455
1,000
$0.44
2,000
$0.435
4,000+
$0.425
Product Variant Information section