text.skipToContent text.skipToNavigation

Manufacturer Part #

0995-0-00-80-00-00-03-0

Tin over Nickel Press Fit Male Printed Circuit Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -40°C to +80°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
80
Multiple Of:
500
Total
$31.20
USD
Quantity
Web Price
500
$0.39
1,000
$0.37
2,000
$0.355
2,500+
$0.335
Product Variant Information section