text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640723-0

STRAIN RELIEF FOR 12 CIRCUIT UNIVERSAL MATE-N-LOK CONNECTOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1-640723-0 is a Strain Relief of 12 Circuit Universal MATE-N-LOK Connector.

These adapters are designed to anchor the cap housing strain reliefs to the housings and prevent the strain relief when the screws are being torqued down to clamp the cable.

Features:

  • Accessory Type = Strain Relief
  • Connector Line = Universal MATE-N-LOK
  • Color = Natural
  • Number of Circuits = 12 
  • Wire Diameter Range (mm [in]) = 3.81 – 19.05 [0.150 – 0.750]
  • Contact Layout = Matrix
  • Housing Material = Nylon
  • UL Flammability Rating = UL 94V-2

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,080
Factory Lead Time:
10 Weeks
Minimum Order:
1200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,512.00
USD
Quantity
Web Price
200
$1.58
400
$1.29
600
$1.27
800+
$1.26
Product Variant Information section