text.skipToContent text.skipToNavigation

Manufacturer Part #

1011-265-0405

DT Series 4 Position Black Color Plastic Backshell Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 4
Color: Black
Material: Plastic
Operating Temp Range: -55°C to +125°C
Dimension: 22 x 22 x 59 mm
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$645.00
USD
Quantity
Web Price
500+
$1.29
Product Variant Information section