text.skipToContent text.skipToNavigation

Manufacturer Part #

105-024-203-200

105 Series 10 A Signal Non-Gendered Solder Gold Contact

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Solder
No of Positions: 24
Contact Material: Copper Alloy
Contact Plating: Gold
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$500.50
USD
Quantity
Web Price
25
$20.02
50
$16.57
75
$16.24
100+
$16.02
Product Variant Information section