text.skipToContent text.skipToNavigation

Manufacturer Part #

1586317-1

VAL-U-LOK SKT BR SN 26-22 LP

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 26-22
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
35,500
Germany (Online Only):
35,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Web Price
1
$0.045
1,250
$0.0325
4,000
$0.0308
12,500
$0.0292
40,000+
$0.0277
Product Variant Information section