text.skipToContent text.skipToNavigation

Manufacturer Part #

160-000-109R000

9 Position Male D-Sub Dust Cover Clear PE Material

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
No of Positions: 9
Material: Plastic
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.43
USD
Quantity
Web Price
1
$0.425
125
$0.375
400
$0.365
1,500
$0.35
5,000+
$0.34