text.skipToContent text.skipToNavigation

Manufacturer Part #

170364-3

MATE-N-LOK 22-18 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-22
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
12000
Multiple Of:
12000
Total
$3,720.00
USD
Quantity
Web Price
12,000+
$0.31
Product Variant Information section