text.skipToContent text.skipToNavigation

Manufacturer Part #

17E165715

Two Piece DieCast Shielded Backshell, 15pin SD or 26pin HD Shell size

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
Color: Silver
Contact Plating: Zinc
Pricing Section
Stock:
1,000
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$515.00
USD
Quantity
Web Price
100
$5.15
200
$4.23
300
$4.16
400+
$4.12
Product Variant Information section