text.skipToContent text.skipToNavigation

Manufacturer Part #

17E165725

Two Piece DieCast Shielded Backshell, 25pin SD or 44pin HD Shell size

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 25
Color: Silver
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,990.00
USD
Quantity
Web Price
100
$6.24
200
$5.12
300
$5.04
400+
$4.99
Product Variant Information section