text.skipToContent text.skipToNavigation

Manufacturer Part #

17E17241

9 Position 180° DB9 Unshielded Thermoplastic Black Plastic Backshell Connector

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 9
Color: Black
Material: Thermoplastic
Dimension: 1.217 x 1.547 x 0.640 in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$830.00
USD
Quantity
Web Price
100
$2.08
200
$1.72
400
$1.67
500+
$1.66