text.skipToContent text.skipToNavigation

Manufacturer Part #

17E17241

9 Position 180° DB9 Unshielded Thermoplastic Black Plastic Backshell Connector

Mfr. Name: Amphenol ICC
Standard Pkg:
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 9
Color: Black
Material: Thermoplastic
Dimension: 1.217 x 1.547 x 0.640 in
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
4,288
Factory Lead Time:
8 Weeks
Total
$1,220.00
USD
Quantity
Web Price
100
$2.95
200
$2.51
400
$2.46
500
$2.44
1,500+
$2.36