text.skipToContent text.skipToNavigation

Manufacturer Part #

17E17242

9 Position 180° DB9 Unshielded Metal Plated Plastic Backshell Connector

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 9
Color: Silver
Material: ABS
Mounting Method: Screw Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,405.00
USD
Quantity
Web Price
100
$3.51
200
$2.90
300
$2.86
400
$2.83
500+
$2.81
Product Variant Information section