text.skipToContent text.skipToNavigation

Manufacturer Part #

17E17242

9 Position 180° DB9 Unshielded Metal Plated Plastic Backshell Connector

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 9
Color: Silver
Material: ABS
Mounting Method: Screw Mount
Pricing Section
Stock:
400
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$364.00
USD
Quantity
Web Price
100
$3.64
200
$3.01
300
$2.96
400
$2.93
500+
$2.91
Product Variant Information section