text.skipToContent text.skipToNavigation

Manufacturer Part #

17E17251

Plastic Backshell, 15pin SD or 26pin HD Shell size

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
Color: Black
Pricing Section
Stock:
1,000
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$208.00
USD
Quantity
Web Price
100
$2.08
200
$1.72
400
$1.67
500+
$1.66
Product Variant Information section