text.skipToContent text.skipToNavigation

Manufacturer Part #

17E17252

15 Position 180° DB9 Shielded Metal Plated Plastic Backshell Connector

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 15
Material: ABS
Mounting Method: Screw Mount
Pricing Section
Stock:
500
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$354.00
USD
Quantity
Web Price
100
$3.54
200
$2.92
300
$2.88
400
$2.85
500+
$2.83
Product Variant Information section