text.skipToContent text.skipToNavigation

Manufacturer Part #

17E17252

15 Position 180° DB9 Shielded Metal Plated Plastic Backshell Connector

Mfr. Name: Amphenol ICC
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 15
Material: ABS
Mounting Method: Screw Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
225
Factory Lead Time:
8 Weeks
Total
$1,345.00
USD
Quantity
Web Price
1
$3.36
20
$3.01
50
$2.91
150
$2.79
400+
$2.69