
REDUCED
Manufacturer Part #
17E17262
25 Position 180° DB9 Unshielded Metal Plated Plastic Backshell Connector
Product Specification Section
Amphenol Communications Solutions 17E17262 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 17E17262 - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | Backshell |
No of Positions: | 25 |
Color: | Silver |
Material: | ABS |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
100
$3.30
200
$3.24
300
$3.21
400
$3.18
500+
$3.11
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag