text.skipToContent text.skipToNavigation

Manufacturer Part #

17E17262

25 Position 180° DB9 Unshielded Metal Plated Plastic Backshell Connector

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 25
Material: Polymer
Mounting Method: Screw Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$2,150.00
USD
Quantity
Web Price
1
$5.37
20
$4.81
50
$4.64
150
$4.46
400+
$4.30
Product Variant Information section